Festo MCL Indicator Insert, MCL

Subtotal (1 unit)*

£37.43

(exc. VAT)

£44.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.43

*price indicative

RS Stock No.:
350-878
Mfr. Part No.:
MCL
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Indicator Insert

Manufacturer Series

MCL

Model Number

MCL

COO (Country of Origin):
PL
The Festo Indicator Insert is a robust solution engineered to optimize your operational efficiency. Its durable construction and precise specifications make it the ideal choice for applications requiring reliability under varying environmental conditions. Designed to accommodate both AC and DC voltage, this device ensures seamless connectivity and functionality. With an impressive degree of protection and a wide temperature range, the Indicator Insert stands up to the technical demands of modern industry, making it a versatile asset for any application that values precision and performance.

Weighs a mere 13 grams for easy installation
Offers electrical connections compliant with DIN standards
Designed to withstand voltage fluctuations for enhanced durability
Utilizes a reinforced housing material for added strength
IP65 rated which ensuring exceptional protection against dust and water ingress

Related links