Festo VAME Tie Rod, VAME-XA-Z-29
- RS Stock No.:
- 350-739
- Mfr. Part No.:
- VAME-XA-Z-29
- Brand:
- Festo
Subtotal (1 unit)*
£13.79
(exc. VAT)
£16.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £13.79 |
*price indicative
- RS Stock No.:
- 350-739
- Mfr. Part No.:
- VAME-XA-Z-29
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Accessory Type | Tie Rod | |
Manufacturer Series | VAME | |
Model Number | VAME-XA-Z-29 | |
Select all | ||
---|---|---|
Brand Festo | ||
Accessory Type Tie Rod | ||
Manufacturer Series VAME | ||
Model Number VAME-XA-Z-29 | ||
- COO (Country of Origin):
- DE
The Festo tie rod is engineered to deliver exceptional performance in various demanding environments. Constructed from high-alloy stainless steel, this component ensures durability and longevity, while remaining compliant with RoHS directives. With its robust design, this tie rod withstands moderate corrosion levels, making it suitable for varied applications. Its precise length of 29 mm and lightweight structure of just 15 g enhance efficiency and ease of use in mechanical assemblies. Ideal for solutions requiring reliable fastening, this product embodies a blend of performance and compliance, setting a standard in quality and engineering excellence.
Manufactured from high-alloy stainless steel for enhanced durability
Lightweight design facilitates easier handling and reduces load
Corrosion resistance class CRC 2 protects against moderate corrosion stress
RoHS compliance ensures environmental safety and regulatory adherence
Features internal hexagon mounting for improved fastening reliability
Tightening torque tolerance of ± 15% allows for precise adjustments
Lightweight design facilitates easier handling and reduces load
Corrosion resistance class CRC 2 protects against moderate corrosion stress
RoHS compliance ensures environmental safety and regulatory adherence
Features internal hexagon mounting for improved fastening reliability
Tightening torque tolerance of ± 15% allows for precise adjustments