Festo VABE End Plate, VABE-S1-2RZ-N34

Subtotal (1 unit)*

£22.53

(exc. VAT)

£27.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.53

*price indicative

RS Stock No.:
350-716
Mfr. Part No.:
VABE-S1-2RZ-N34
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

End Plate

Manufacturer Series

VABE

Model Number

VABE-S1-2RZ-N34

COO (Country of Origin):
CN
The Festo end plate for the model exemplifies sophisticated engineering tailored for efficiency and reliability. It boasts a robust die-cast aluminum construction, ensuring exceptional durability even in demanding environments. Designed to comply with ISO standards, this component is optimally crafted for pneumatic systems that require precision and performance. With a versatile operating pressure range and compatibility for lubricated operation, it provides adaptability across various applications, making it an essential addition for industrial automation setups. Its lightweight design does not compromise on strength, thereby enhancing the overall system productivity.

Constructed from die-cast aluminum for optimal durability
Compatible with a wide operating pressure range enhancing versatility
Designed for both lubricated and non-lubricated operational modes
CE marked which ensuring compliance with relevant EU directives
Corrosion resistance class CRC 0 guarantees long-lasting performance