Festo VABE End Plate, VABE-S1-2R-G34

Subtotal (1 unit)*

£21.83

(exc. VAT)

£26.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.83

*price indicative

RS Stock No.:
350-714
Mfr. Part No.:
VABE-S1-2R-G34
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

End Plate

Manufacturer Series

VABE

Model Number

VABE-S1-2R-G34

COO (Country of Origin):
CN
The Festo end plate is a highly engineered component designed to enhance the functionality and reliability of pneumatic systems. Crafted from die-cast aluminum, it ensures robust performance under various operating conditions. With compatibility for ISO 5599-1 standards, it excels in applications requiring precise pneumatic control. The advanced design features integrated exhaust-air functions, optimizing performance while maintaining efficiency. Its suitability for vacuum use makes it versatile for different industrial applications, while its corrosion resistance class guarantees longevity. This end plate is ideally suited for demanding environments, where quality and durability are paramount.

Constructed from high-quality die-cast aluminum for strength and durability
Operates effectively within a wide temperature range
Compatible with ISO 8573-1:2010 for reliable compressed air use
Designed for lubricated operations enhancing maintenance efficiency
Meets CE marking standards which ensuring compliance with EU directives