Festo VAVC Seal, VAVC-K2-S-3-E
- RS Stock No.:
- 343-527
- Mfr. Part No.:
- VAVC-K2-S-3-E
- Brand:
- Festo
Subtotal (1 unit)*
£3.82
(exc. VAT)
£4.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.82 |
*price indicative
- RS Stock No.:
- 343-527
- Mfr. Part No.:
- VAVC-K2-S-3-E
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Seal | |
| Manufacturer Series | VAVC | |
| Model Number | VAVC-K2-S-3-E | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Seal | ||
Manufacturer Series VAVC | ||
Model Number VAVC-K2-S-3-E | ||
- COO (Country of Origin):
- JP
The Festo Seal is designed with precision engineering, ensuring optimal performance in various operating conditions. Crafted to meet rigorous standards, it boasts compliance with VDMA24364 zone III for LABS (PWIS) conformity, making it suitable for demanding industrial environments. With a flexibility in mounting positions and a robust construction, this product stands out for its reliability and durability, providing users with confidence in its performance. The seal is also RoHS-compliant, reflecting a commitment to environmentally responsible manufacturing.
Optional mounting positions allow for versatile applications
Exceptional temperature range supports diverse operational environments
Ultra-lightweight construction aids in reducing overall equipment weight
High-quality EPDM material contributes to long-lasting durability
Exceptional temperature range supports diverse operational environments
Ultra-lightweight construction aids in reducing overall equipment weight
High-quality EPDM material contributes to long-lasting durability
