Festo VAVC Pneumatic Valve, VAVC-F9-B-V90-21/2in

Subtotal (1 unit)*

£295.97

(exc. VAT)

£355.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£295.97

*price indicative

RS Stock No.:
343-181
Mfr. Part No.:
VAVC-F9-B-V90-21/2"
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Pneumatic Valve

Manufacturer Series

VAVC

Model Number

VAVC-F9-B-V90-21/2in

COO (Country of Origin):
CN
The Festo V-port ball valve from festo offers precision and reliability in fluid control applications. Designed with a stainless steel casting shut-off element, this valve ensures robust performance even in challenging environments. Its corrosion resistance class of 4 guarantees high resilience against harsh elements, making it suitable for a wide range of industrial applications. With a nominal size of DN 65, it provides an excellent flow capacity while maintaining efficient operation. Additionally, the valve is RoHS-compliant, affirming its commitment to safety and environmental standards. The combines engineering excellence with user-friendly features, making it the ideal choice for professionals seeking quality and durability in their projects.

Constructed with high quality stainless steel for enhanced durability
RoHS compliance ensures environmentally friendly operation
Designed to withstand very high corrosion stress for long term reliability
Lightweight design promotes ease of installation and maintenance

Related links