Festo VAVC Pneumatic Valve, VAVC-F7-B-V90-1"
- RS Stock No.:
- 343-169
- Mfr. Part No.:
- VAVC-F7-B-V90-1"
- Brand:
- Festo
Subtotal (1 unit)*
£43.49
(exc. VAT)
£52.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £43.49 |
*price indicative
- RS Stock No.:
- 343-169
- Mfr. Part No.:
- VAVC-F7-B-V90-1"
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Accessory Type | Pneumatic Valve | |
Manufacturer Series | VAVC | |
Model Number | VAVC-F7-B-V90-1" | |
Select all | ||
---|---|---|
Brand Festo | ||
Accessory Type Pneumatic Valve | ||
Manufacturer Series VAVC | ||
Model Number VAVC-F7-B-V90-1" | ||
- COO (Country of Origin):
- CN
The Festo V-port ball valve is designed for precise flow regulation and control in various industrial applications. The exceptional build quality ensures reliability even under the most demanding conditions. Constructed with a robust stainless steel shut-off element, it provides outstanding resistance to corrosion, making it suitable for environments with high corrosion stress. The valve's compact DN 25 design allows for easy integration into existing systems, optimising space and efficiency. With its reliable features and commitment to quality, this product reflects the manufacturer's dedicated approach to delivering high-performance solutions.
Constructed with stainless steel for enhanced durability
RoHS compliant materials ensure adherence to safety regulations
Corrosion resistance class 4 guarantees longevity in harsh environments
Designed specifically for precise flow control and regulation
Lightweight at just 110 g for ease of installation
RoHS compliant materials ensure adherence to safety regulations
Corrosion resistance class 4 guarantees longevity in harsh environments
Designed specifically for precise flow control and regulation
Lightweight at just 110 g for ease of installation