Festo VABE Electrical Interface, VABE-S6-1LF-C-A4-E
- RS Stock No.:
- 343-126
- Mfr. Part No.:
- VABE-S6-1LF-C-A4-E
- Brand:
- Festo
Subtotal (1 unit)*
£271.60
(exc. VAT)
£325.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £271.60 |
*price indicative
- RS Stock No.:
- 343-126
- Mfr. Part No.:
- VABE-S6-1LF-C-A4-E
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Accessory Type | Electrical Interface | |
Manufacturer Series | VABE | |
Number of Stations | 4 | |
Model Number | VABE-S6-1LF-C-A4-E | |
Select all | ||
---|---|---|
Brand Festo | ||
Accessory Type Electrical Interface | ||
Manufacturer Series VABE | ||
Number of Stations 4 | ||
Model Number VABE-S6-1LF-C-A4-E | ||
- COO (Country of Origin):
- DE
The Festo Electrical interface is engineered to meet the demanding standards of industrial automation. Designed for seamless integration, it boosts efficiency and reliability across application arenas. With a versatile mounting position and robust construction, it withstands varying environmental conditions, making it suitable for diverse operational needs. Its optimal performance parameters, including a nominal operating voltage of DC 24 V, position it as a dependable choice for controlling valve coils and connecting devices. This product prioritises user ease with its compact design and high protection rating, ensuring a versatile solution designed for contemporary automation challenges.
Supports a maximum of four valve coils for enhanced flexibility
Equipped with M12x1 connectors for secure and reliable fieldbus interface
Complies with the RoHS directive, ensuring environmentally responsible material usage
Features optocoupler electrical isolation for added safety in operations
Resilient against corrosion with a corrosion resistance class of CRC 0
Equipped with M12x1 connectors for secure and reliable fieldbus interface
Complies with the RoHS directive, ensuring environmentally responsible material usage
Features optocoupler electrical isolation for added safety in operations
Resilient against corrosion with a corrosion resistance class of CRC 0