Festo VABA Electrical Interface, VABA-S6-1-PT
- RS Stock No.:
- 342-664
- Mfr. Part No.:
- VABA-S6-1-PT
- Brand:
- Festo
Subtotal (1 unit)*
£175.95
(exc. VAT)
£211.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £175.95 |
*price indicative
- RS Stock No.:
- 342-664
- Mfr. Part No.:
- VABA-S6-1-PT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Accessory Type | Electrical Interface | |
Manufacturer Series | VABA | |
Model Number | VABA-S6-1-PT | |
Number of Stations | 16 | |
Select all | ||
---|---|---|
Brand Festo | ||
Accessory Type Electrical Interface | ||
Manufacturer Series VABA | ||
Model Number VABA-S6-1-PT | ||
Number of Stations 16 | ||
- COO (Country of Origin):
- DE
The Festo Advanced electrical interface is engineered for optimal performance in complex systems, offering exceptional reliability and precision. Designed with versatility in mind, this device supports a maximum of 16 valve positions and can manage up to 32 valve coils, making it a robust solution for demanding applications. Its IO Link connectivity ensures seamless communication at speeds up to 38.4 kbps, facilitating swift data transfer and enhancing system efficiency. This product is ideal for environments where moderate corrosion resistance is a consideration, thanks to its durable construction and RoHS compliant materials. Combining functionality with user friendly specifications, it stands out as a premier choice in the industrial automation sector.
Reverse polarity protection ensures safe operation in critical conditions
Device features a maximum cable length of 20 m for flexible installation
The unit boasts a lightweight design at just 690 g for easy handling
Compliance with VDMA24364-B2-L means it meets stringent LABS (PWIS) standards
Utilises a nominal operating voltage of DC 24 V for efficient energy management
Supports a minimum cycle time of 3.2 ms facilitating quick response times
Device features a maximum cable length of 20 m for flexible installation
The unit boasts a lightweight design at just 690 g for easy handling
Compliance with VDMA24364-B2-L means it meets stringent LABS (PWIS) standards
Utilises a nominal operating voltage of DC 24 V for efficient energy management
Supports a minimum cycle time of 3.2 ms facilitating quick response times