SMC 32mm Flat Silicon Rubber Pneumatic Suction Cup ZPG32US-7A-X2
- RS Stock No.:
- 252-8251
- Mfr. Part No.:
- ZPG32US-7A-X2
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-8251
- Mfr. Part No.:
- ZPG32US-7A-X2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 32mm | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Manufacturer Series | ZP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 32mm | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Manufacturer Series ZP | ||
- COO (Country of Origin):
- JP
THE SMC VACUUM GRIPPER UNIT is plug & play configuration for immediate use. Operate by simply connecting 1 compressed air supply tube and an electrical wiring connector. It has integrated vacuum ejector, air supply/release valve, pressure sensor, and cups.
Fluid Air
Operating temperature range[°C] 5 to 50
Connector type M8/8PIN (Female)
Max. workload 7 KG
Impact / Vibration resistance 150/30 m/s2
Air supply port(P) One touch fitting (Φ6)
Power supply voltage DC24 ± 10% V
Valve Model V114
Pressure sensor Mo
Operating temperature range[°C] 5 to 50
Connector type M8/8PIN (Female)
Max. workload 7 KG
Impact / Vibration resistance 150/30 m/s2
Air supply port(P) One touch fitting (Φ6)
Power supply voltage DC24 ± 10% V
Valve Model V114
Pressure sensor Mo
