SMC 20mm Bellows Silicon Rubber Pneumatic Suction Cup ZP3PG20JT2SF-7A-X2
- RS Stock No.:
- 252-8250
- Mfr. Part No.:
- ZP3PG20JT2SF-7A-X2
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-8250
- Mfr. Part No.:
- ZP3PG20JT2SF-7A-X2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 20mm | |
| Pad Type | Bellows | |
| Pad Material | Silicon Rubber | |
| Manufacturer Series | ZP3P-JT | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 20mm | ||
Pad Type Bellows | ||
Pad Material Silicon Rubber | ||
Manufacturer Series ZP3P-JT | ||
This suction cup from SMC is engineered for the adsorption transfer of workpieces. Its design, which features a thin film skirt and special shaped ribs ensures secure and adaptable handling in a variety of applications.
Key Features
- Thin Film Skirt: The suction cup is equipped with a thin film skirt and special-shaped ribs, providing adaptability to changes in the shape of soft packaging. This design ensures precision and versatility in handling tasks.
- Special Shaped Ribs: Experience reduced vacuum leakage, thanks to an enhanced sealing effect. This feature guarantees a reliable and consistent vacuum, contributing to the efficiency of your material handling operations.
- Prevent Skirt from Catching: The design includes features to prevent the skirt from becoming caught during operations, promoting smooth and trouble-free handling.
- Distinctive Blue Coloured Pad: Easily identify the suction cup with its distinctive blue colour, simplifying contamination inspection and routine maintenance tasks.
Applications
- Manufacturing and Automation: Suitable for industrial machinery and automation systems, providing secure and adaptable handling of workpieces with flexible soft film packaging.
- Packaging Industry: Tailored for the packaging industry, the suction cup excels in handling materials with varying shapes and sizes, ensuring precision and efficiency.
