SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-T16UMNJ10-B5 M5 x 0.75

Image representative of range

Subtotal (1 unit)*

£31.33

(exc. VAT)

£37.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.33

*price indicative

RS Stock No.:
895-664
Mfr. Part No.:
ZP3-T16UMNJ10-B5
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

16mm

Connection Size

M5 x 0.75

Product Type

Vacuum Pad

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Male Thread

Series

ZP3

With Buffer

Yes

Vacuum Entry Direction

Vertical

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC vertical vacuum inlet serves as a Crucial component in vacuum systems, ensuring efficient connectivity and functionality in various applications.

Vertical vacuum entry allows for versatile fitting options

Compatible with one-touch or threaded connections for flexibility

Constructed with Durable materials for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy