SMC 4 mm Oval Silicon Rubber Suction Cup ZP2-4010WS
- RS Stock No.:
- 895-640
- Mfr. Part No.:
- ZP2-4010WS
- Brand:
- SMC
Subtotal (1 unit)*
£3.35
(exc. VAT)
£4.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.35 |
*price indicative
- RS Stock No.:
- 895-640
- Mfr. Part No.:
- ZP2-4010WS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 4mm | |
| Pad Type | Oval | |
| Pad Material | Silicon Rubber | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 11mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 4mm | ||
Pad Type Oval | ||
Pad Material Silicon Rubber | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 11mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for effective handling and transfer tasks, providing reliable performance with various configurations to suit specific requirements.
Offers flexible design options for routine and unusual lifting
Heavy-duty design
Related links
- SMC 4 mm Oval Silicon Rubber Suction Cup ZP2-4020WS
- SMC 6 mm Oval Silicon Rubber Suction Cup ZP2-6020WS
- SMC 5 mm Oval Silicon Rubber Suction Cup ZP2-5010WS
- SMC 6 mm Oval Silicon Rubber Suction Cup ZP2-6030WS
- SMC 4 mm Flat Silicon Rubber Suction Cup ZP2-04AUS
- SMC 4 mm Bellow Silicon Rubber Pneumatic Suction Cup ZP2-B04MBS
- SMC 4 mm Flat Nitrile Butadiene Rubber Suction Cup ZP2-TB04MUGN-A3
- SMC 5 mm Oval Nitrile Butadiene Rubber Suction Cup ZP2-5020WN
