SMC 25 mm Flat Silicon Rubber Suction Cup ZPT25US-B01 Rc 1/8
- RS Stock No.:
- 895-482
- Mfr. Part No.:
- ZPT25US-B01
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£11.11
(exc. VAT)
£13.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.11 |
*price indicative
- RS Stock No.:
- 895-482
- Mfr. Part No.:
- ZPT25US-B01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 25mm | |
| Product Type | Suction Cup | |
| Connection Size | Rc 1/8 | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Connection Type | Female Thread | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 25mm | ||
Product Type Suction Cup | ||
Connection Size Rc 1/8 | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Connection Type Female Thread | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 25 mm Flat Silicon Rubber Suction Cup ZPT25CS-B01 Rc 1/8
- SMC 20 mm Flat Silicon Rubber Suction Cup ZPT20US-B01 Rc 1/8
- SMC 20 mm Flat Silicon Rubber Suction Cup ZPT20CS-B01 Rc 1/8
- SMC 50 mm Flat Silicon Rubber Vacuum Pad ZPT50US-B01 RC 1/8
- SMC 50 mm Flat Silicon Rubber Vacuum Pad ZPT50CS-B01 RC 1/8
- SMC 40 mm Flat Silicon Rubber Vacuum Pad ZPT40CS-B01 Rc 1//8
- SMC 25 mm Flat Silicone Suction Cup ZPT25US-B5
- SMC 32 mm Flat Silicon Rubber Vacuum Pad ZPT32US-B01 Rc 1/8
