SMC 6 mm Flat Silicon Rubber Vacuum Pad ZP3-T06UMS-B5 M5 x 0.8
- RS Stock No.:
- 895-347
- Mfr. Part No.:
- ZP3-T06UMS-B5
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£6.56
(exc. VAT)
£7.87
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.56 |
*price indicative
- RS Stock No.:
- 895-347
- Mfr. Part No.:
- ZP3-T06UMS-B5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M5 x 0.8 | |
| Pad Diameter | 6mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Connection Type | Female Thread | |
| Series | ZP3 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M5 x 0.8 | ||
Pad Diameter 6mm | ||
Product Type Vacuum Pad | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Connection Type Female Thread | ||
Series ZP3 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for efficient handling of various materials in automated processes. Its construction enhances grip strength, making it Ideal for diverse applications within pneumatic systems.
Available in diameters ranging from 1.5 to 16 millimetres for versatile application
Constructed from multiple materials including NBR, FKM, and silicone rubber for compatibility
Compact pad design optimises space usage without sacrificing performance
Vertical vacuum entry connections utilise one-touch fittings or threaded connections
Related links
- SMC 6 mm Flat Silicon Rubber Vacuum Pad ZP3-T06UMS-A5 M5 x 0.8
- SMC 6 mm Flat Silicon Rubber Vacuum Pad ZP3-T06UMGSJ6-B5 M5 x 0.8
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZP3-T10UMSJ10-B5 M5 x 0.8
- SMC 10 mm Bellow Silicon Rubber Vacuum Pad ZP3-T10BGSJ10-B5 M5 x 0.8
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZP3-T06BSJ10-B5 M5 x 0.8
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZP3-T16UMS-A5 M5 x 0.8
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZP3-T10UMS-A5 M5 x 0.8
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZP3-T10UMGS-A5 M5 x 0.8
