SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-T06UMN-A5 M5 x 0.8

Subtotal (1 unit)*

£6.32

(exc. VAT)

£7.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.32

*price indicative

RS Stock No.:
895-341
Mfr. Part No.:
ZP3-T06UMN-A5
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Pad

Pad Diameter

6mm

Connection Size

M5 x 0.8

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Male Thread

Series

ZP3

With Buffer

No

Vacuum Entry Direction

Vertical

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC vacuum pad designed for efficient material handling, offering reliable performance in various industrial applications. Its robust construction ensures optimal grip and support for components during assembly and processing tasks.

Designed for vertical vacuum entry with optional adapters

Compatible with one-touch fittings and threaded connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy