SMC 25 mm Deep Nitrile Butadiene Rubber Suction Cup ZPT25DN-A6 M6 x 1
- RS Stock No.:
- 895-077
- Mfr. Part No.:
- ZPT25DN-A6
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£14.92
(exc. VAT)
£17.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.92 |
*price indicative
- RS Stock No.:
- 895-077
- Mfr. Part No.:
- ZPT25DN-A6
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 25mm | |
| Connection Size | M6 x 1 | |
| Product Type | Suction Cup | |
| Pad Type | Deep | |
| Pad Material | Nitrile Butadiene Rubber | |
| Connection Type | Male Thread | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 25mm | ||
Connection Size M6 x 1 | ||
Product Type Suction Cup | ||
Pad Type Deep | ||
Pad Material Nitrile Butadiene Rubber | ||
Connection Type Male Thread | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 25 mm Deep Nitrile Butadiene Rubber Suction Cup ZPT25DN-B5 M5 x 0.8
- SMC 25 mm Deep Nitrile Butadiene Rubber Suction Cup ZPT25DN-A8 M8 x 1
- SMC 16 mm Deep Nitrile Butadiene Rubber Suction Cup ZPT16DN-B6 M6 x 1
- SMC 25 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT25UN-A6 M6 x 1
- SMC 20 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT20UN-A6 M6 x 1
- SMC 16 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT16CN-A6 M6 x 1
- SMC 20 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT20CN-A6 M6 x 1
- SMC 16 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT16UN-A6 M6 x 1
