SMC 4 mm Flat Silicon Rubber Suction Cup ZP3-T04UMGS-A5 M5 x 0.8

Image representative of range

Subtotal (1 unit)*

£6.56

(exc. VAT)

£7.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.56

*price indicative

RS Stock No.:
895-048
Mfr. Part No.:
ZP3-T04UMGS-A5
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

4mm

Connection Size

M5 x 0.8

Product Type

Suction Cup

Pad Type

Flat

Pad Material

Silicon Rubber

Connection Type

Male Thread

Series

ZP3

With Buffer

No

Vacuum Entry Direction

Vertical

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC vertical vacuum inlet designed for optimal adaptability and efficiency within various pneumatic systems, facilitating reliable vacuum generation tailored to specific application needs.

Features vertical vacuum entry that can accommodate a variety of connection types

Constructed with high-quality materials, ensuring durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy