SMC 32 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR32BN-06-B8 6 mm
- RS Stock No.:
- 894-774
- Mfr. Part No.:
- ZPR32BN-06-B8
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£30.02
(exc. VAT)
£36.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.02 |
*price indicative
- RS Stock No.:
- 894-774
- Mfr. Part No.:
- ZPR32BN-06-B8
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Connection Size | 6 mm | |
| Pad Diameter | 32mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Female Thread | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Lateral | |
| Tube Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Connection Size 6 mm | ||
Pad Diameter 32mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Female Thread | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Lateral | ||
Tube Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers exceptional performance, making it Ideal for a wide range of applications requiring reliable grip without a buffer.
Designed without a buffer for direct contact applications
Bellows structure enables flexibility for various shapes and surfaces
Constructed with Durable materials for extended product lifespan
Related links
- SMC 20 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR20BN-06-B8 6 mm
- SMC 50 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR50BN-06-B8 6 mm
- SMC 32 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR32UN-06-B8 6 mm
- SMC 32 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT32BNK10-06-A10 M10 x 1
- SMC 32 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPR32BN-06-B6
- SMC 32 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT32BN-B5
- SMC 32 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT32BNK10-B5-A10 M10 x 1
- SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR40BN-08-B8 8 mm
