SMC 20 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT20CNJ20-B5-A10 M5 x 0.8
- RS Stock No.:
- 894-663
- Mfr. Part No.:
- ZPT20CNJ20-B5-A10
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£37.87
(exc. VAT)
£45.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.87 |
*price indicative
- RS Stock No.:
- 894-663
- Mfr. Part No.:
- ZPT20CNJ20-B5-A10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M5 x 0.8 | |
| Product Type | Suction Cup | |
| Pad Diameter | 20mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Butadiene Rubber | |
| Connection Type | Female Thread | |
| Series | ZPT | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M5 x 0.8 | ||
Product Type Suction Cup | ||
Pad Diameter 20mm | ||
Pad Type Flat | ||
Pad Material Nitrile Butadiene Rubber | ||
Connection Type Female Thread | ||
Series ZPT | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 25 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT25CNK10-B5-A10 M5 x 0.8
- SMC 20 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT20UNJ10-B5-A10 M5 x 0.8
- SMC 20 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT20UNK10-B5-A10 M5 x 0.8
- SMC 20 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT20UNK20-B5-A10 M5 x 0.8
- SMC 20 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT20CNJ10-B5-A10 M5 x 0.8
- SMC 20 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT20CNK10-04-A10 M5 x 0.8
- SMC 25 mm Bellow Nitrile Butadiene Rubber Suction Cup ZPT25BNK10-B5-A10 M5 x 0.8
- SMC 16 mm Flat Silicon Rubber Suction Cup ZPT16CSK10-B5-A10 M5 x 0.8
