SMC 16 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT16UN-B6 M6 x 1
- RS Stock No.:
- 894-658
- Mfr. Part No.:
- ZPT16UN-B6
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£10.85
(exc. VAT)
£13.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.85 |
*price indicative
- RS Stock No.:
- 894-658
- Mfr. Part No.:
- ZPT16UN-B6
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Connection Size | M6 x 1 | |
| Pad Diameter | 16mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Butadiene Rubber | |
| Connection Type | Female Thread | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Connection Size M6 x 1 | ||
Pad Diameter 16mm | ||
Pad Type Flat | ||
Pad Material Nitrile Butadiene Rubber | ||
Connection Type Female Thread | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 16 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT16UN-A6 M6 x 1
- SMC 20 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT20UN-B6 M6 x 1
- SMC 25 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT25UN-B6 M6 x 1
- SMC 16 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT16UN-B01 Rc 1/8
- SMC 16 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT16CN-A6 M6 x 1
- SMC 16 mm Deep Nitrile Butadiene Rubber Suction Cup ZPT16DN-B6 M6 x 1
- SMC 20 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT20UN-A6 M6 x 1
- SMC 25 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT25UN-A6 M6 x 1
