SMC 10 mm Flat Silicon Rubber Vacuum Pad ZPT10BSJ10-06-A10 M10 x 1
- RS Stock No.:
- 894-130
- Mfr. Part No.:
- ZPT10BSJ10-06-A10
- Brand:
- SMC
Subtotal (1 unit)*
£31.05
(exc. VAT)
£37.26
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.05 |
*price indicative
- RS Stock No.:
- 894-130
- Mfr. Part No.:
- ZPT10BSJ10-06-A10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 10mm | |
| Product Type | Vacuum Pad | |
| Connection Size | M10 x 1 | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Connection Type | Male Thread | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 10mm | ||
Product Type Vacuum Pad | ||
Connection Size M10 x 1 | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Connection Type Male Thread | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZPT10BSJ10-04-A10 M10 x 1
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZPT10BSK10-06-A10 M10 x 1
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZPT16USJ20-B5-A10 M10 x 1
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZPT10CSJ10-B5-A10 M10 x 1
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZPT16USJ10-B5-A10 M10 x 1
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZPT16USK10-B5-A10 M10 x 1
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZPT10BSJ20-B5-A10 M10 x 1
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZPT10CSK10-B5-A10 M10 x 1
