SMC 10 mm Flat Silicon Rubber Vacuum Pad ZPT10BS-A6 M6 x 1
- RS Stock No.:
- 894-128
- Mfr. Part No.:
- ZPT10BS-A6
- Brand:
- SMC
Subtotal (1 unit)*
£15.20
(exc. VAT)
£18.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.20 |
*price indicative
- RS Stock No.:
- 894-128
- Mfr. Part No.:
- ZPT10BS-A6
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 10mm | |
| Connection Size | M6 x 1 | |
| Product Type | Vacuum Pad | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Connection Type | Male Thread | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 10mm | ||
Connection Size M6 x 1 | ||
Product Type Vacuum Pad | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Connection Type Male Thread | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 6 mm Flat Silicon Rubber Vacuum Pad ZPT06US-A6 M6 x 1
- SMC 4 mm Flat Silicon Rubber Vacuum Pad ZPT04US-A6 M6 x 1
- SMC 13 mm Flat Silicon Rubber Vacuum Pad ZPT13US-A6 M6 x 1
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZPT16US-A6 M6 x 1
- SMC 16 mm Flat Silicon Rubber Vacuum Pad ZPT16US-B6 M6 x 1
- SMC 13 mm Flat Silicon Rubber Vacuum Pad ZPT13CS-B6 M6 x 1
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZPT10UTS-A6
- SMC 6 mm Bellow Silicon Rubber Vacuum Pad ZPT06BS-A6 M6 x 1
