SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT20CN-B8 M8

Image representative of range

Subtotal (1 unit)*

£9.43

(exc. VAT)

£11.32

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.43

*price indicative

RS Stock No.:
778-679
Mfr. Part No.:
ZPT20CN-B8
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Pad

Pad Diameter

20mm

Connection Size

M8

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Female Thread

Series

ZPT

With Buffer

No

Vacuum Entry Direction

Vertical

Tube Outside Diameter

23mm

Standards/Approvals

Rohs

COO (Country of Origin):
JP
The SMC Vacuum pad is designed to provide versatile vacuum entry solutions, offering an effective means for the secure handling of various workpieces under challenging conditions with a robust and reliable build.

Suitable for a pad diameter of 20mm to accommodate a range of products

Constructed with Durable materials to ensure consistent performance in demanding environments

Designed for vertical vacuum entry, optimising space and efficiency in workflows

Utilises a flat pad style for effective surface contact and secure gripping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy