SMC Pneumatic Suction Cup INO-3769-2380-G

Subtotal (1 unit)*

£9.52

(exc. VAT)

£11.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.52

*price indicative

RS Stock No.:
623-858
Mfr. Part No.:
INO-3769-2380-G
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Suction Cup

Connection Thread Standard

M5

Series

INO

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS-compliant

COO (Country of Origin):
JP
The SMC Vacuum pad from the INO Series, designed for use in pneumatic systems requiring reliable suction and material handling. This component is typically used in automation setups where objects need to be lifted, held, or transferred using vacuum pressure. Its design supports secure attachment and efficient operation in industrial environments.

Compatible with standard pneumatic systems

Designed for easy installation and replacement

Enhances automation efficiency in pick-and-place operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy