SMC 4 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT04UN-A5
- RS Stock No.:
- 398-791
- Mfr. Part No.:
- ZPT04UN-A5
- Brand:
- SMC
Subtotal (1 unit)*
£5.43
(exc. VAT)
£6.52
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 2 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.43 |
*price indicative
- RS Stock No.:
- 398-791
- Mfr. Part No.:
- ZPT04UN-A5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 4mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Male | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 4.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 4mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Male | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 4.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of NBR
Come with flat pad type
Vertical vacuum entry
Related links
- SMC 4 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT04UN-B4
- SMC 4 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT04UN-B5
- SMC 15 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT02UN-A5
- SMC 4 mm Flat Nitrile Rubber (NBR) Suction Cup ZP3-T04UMN-A5
- SMC 8 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT08UN-A5
- SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT10UN-A5
- SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT10CN-A5
- SMC 13 mm Flat Nitrile Rubber (NBR) Suction Cup ZP3-T13UMN-A5
