SMC 35 mm Flat Silicone Suction Cup ZP3P-T35PTSF-AG2 1/4 in G

Subtotal (1 unit)*

£16.42

(exc. VAT)

£19.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.42

*price indicative

RS Stock No.:
391-158
Mfr. Part No.:
ZP3P-T35PTSF-AG2
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

35mm

Product Type

Suction Cup

Connection Size

1/4 in G

Pad Type

Flat

Pad Material

Silicone

Connection Type

Threaded

Series

ZP3

Vacuum Entry Direction

Vertical

Tube Outside Diameter

24mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.

Heavy duty

Used as replacement part

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy