SMC 50 mm Bellow Silicone Suction Cup ZP3C-T50BFS-MF-AG02
- RS Stock No.:
- 391-153
- Mfr. Part No.:
- ZP3C-T50BFS-MF-AG02
- Brand:
- SMC
Subtotal (1 unit)*
£31.01
(exc. VAT)
£37.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.01 |
*price indicative
- RS Stock No.:
- 391-153
- Mfr. Part No.:
- ZP3C-T50BFS-MF-AG02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 50mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Threaded | |
| Series | ZP3 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 50mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Threaded | ||
Series ZP3 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. The shape and material allow design engineers the flexibility to choose the appropriate pad configuration. This type of pad is ideal for applications that require precise and reliable performance in material handling systems. It is suitable for a variety of routine and unusual lifting applications.
Heavy duty
Used as replacement part
Related links
- SMC 50 mm Bellow Silicone Suction Cup ZP3C-T50BFS-MF-BG02
- SMC 40 mm Bellow Silicone Suction Cup ZP3C-T40BFS-MF-AG02
- SMC 50 mm Flat Flouro Rubber Suction Cup ZP3C-T50CFS-MF-AG02
- SMC 40 mm Flat Flouro Rubber Suction Cup ZP3C-T40CFS-MF-AG02
- SMC 40 mm Bellow Silicone Suction Cup ZP3C-T40BFS-MF-BG02
- SMC 40 mm Bellow Silicone Suction Cup ZP3C-40BFS
- SMC 50 mm Bellow Silicone Suction Cup ZPT50BS-B01 1/8 in
- SMC 20 mm Bellow Silicone Suction Cup ZPT20BS-B5
