SMC Pneumatic Solenoid Valve - Solenoid R 1/2 VG342 Series 240V ac
- RS Stock No.:
- 885-2335
- Mfr. Part No.:
- VG342-7D-04A-Q
- Brand:
- SMC
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 885-2335
- Mfr. Part No.:
- VG342-7D-04A-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | R 1/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VG342 | |
| Mounting Style | Base Mount | |
| Solenoid Voltage | 240V ac | |
| Number of Ports | 3 | |
| Body Material | Aluminium Alloy | |
| Solenoid Power Consumption | 12.7VA | |
| Minimum Operating Pressure | 0.2MPa | |
| Number of Positions | 2 | |
| Maximum Operating Pressure | 0.9 MPa | |
| Thread Size | 1/2in | |
| Maximum Operating Temperature | 50°C | |
| Special Features | Low Power Consumption, No Lubrication Required Possible to Use in Vacuum or Under Low Pressure | |
| Thread Standard | R | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread R 1/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series VG342 | ||
Mounting Style Base Mount | ||
Solenoid Voltage 240V ac | ||
Number of Ports 3 | ||
Body Material Aluminium Alloy | ||
Solenoid Power Consumption 12.7VA | ||
Minimum Operating Pressure 0.2MPa | ||
Number of Positions 2 | ||
Maximum Operating Pressure 0.9 MPa | ||
Thread Size 1/2in | ||
Maximum Operating Temperature 50°C | ||
Special Features Low Power Consumption, No Lubrication Required Possible to Use in Vacuum or Under Low Pressure | ||
Thread Standard R | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
SMC VG342 Series
A lightweight 3 port poppet valve from SMC suitable for both vacuum and low pressure pneumatic systems. The VG342 is lightweight, has a large flow capacity, low power consumption. Available with normally closed or normally open actuation.
SMC VG342 Series

