SMC Pneumatic Solenoid Valve - Solenoid R 1/8 VZ5000 Series 24V dc
- RS Stock No.:
- 885-2171
- Mfr. Part No.:
- VZ5320-5MNZ-01-Q
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 885-2171
- Mfr. Part No.:
- VZ5320-5MNZ-01-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | R 1/8 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VZ5000 | |
| Mounting Style | Base Mount | |
| Solenoid Voltage | 24V dc | |
| Number of Ports | 5 | |
| Body Material | Die Cast Aluminium | |
| Solenoid Power Consumption | 1.8W | |
| Minimum Operating Pressure | 0.15MPa | |
| Number of Positions | 3 | |
| Configuration | 3-Position Closed | |
| Thread Size | 1/8in | |
| Maximum Operating Pressure | 0.7 MPa | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Thread Standard | R | |
| Special Features | Low Power Consumption, Compact Size | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread R 1/8 | ||
Actuation Type Solenoid | ||
Manufacturer Series VZ5000 | ||
Mounting Style Base Mount | ||
Solenoid Voltage 24V dc | ||
Number of Ports 5 | ||
Body Material Die Cast Aluminium | ||
Solenoid Power Consumption 1.8W | ||
Minimum Operating Pressure 0.15MPa | ||
Number of Positions 3 | ||
Configuration 3-Position Closed | ||
Thread Size 1/8in | ||
Maximum Operating Pressure 0.7 MPa | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Thread Standard R | ||
Special Features Low Power Consumption, Compact Size | ||
- COO (Country of Origin):
- JP
VZ5000 Solenoid Valves
5 Port, body ported solenoid valves from SMCs V5000 series for inline mounting. Suitable for use with cylinders up to a bore of 50mm, the VZ5000 is compact in size with a width of just 15mm and energy efficient with a low power consumption of just 1.8W DC. Fitted with non-locking push type manual override.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.

