SMC Solenoid Valve - VQ1000 Series

RS Stock No.:
843-5511
Mfr. Part No.:
VQ1171N-5MO-C6-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

VQ1000

RoHS Status: Not Applicable

COO (Country of Origin):
JP

SMC VQ1000 Series


VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labour.

Fluid: air/inert gas
Operating pressure range: 0.1 - 0.7MPa, (high pressure type 0.8MPa)
Effective area mm ² (Cv): 2 position metal seal 14.4 (0.8); 2 position rubber seal 16.2 (0.9),
3 position metal seal 12.6 (0.7); 3 position rubber seal 14.4 (0.8)
Coil rated voltage: 12, 24VDC; 100, 110, 200, 220VAC
Response time (ms) standard 1W, H 1.5W: metal seal 29 or less; rubber seal 34 or less


SMC VQ Series