3 Port Direct Operated Poppet Solenoid + Pilot Valves, VT317 Series
A selection of direct operated 3 port poppet type solenoid operated spring return valves. Selective porting can be provided from these valves for up to 6 different valve functions.
1/ 4 in ports, tapered threads Standard DIN 43650 Electrical Connection Push button manual override Surge voltage protection Coils may be orientated at 90° increments Suitable for vacuum applications (9120857)
Attribute
Value
Function
4/2
Connection Port Thread
G 1/4
Actuation Type
Solenoid
Manufacturer Series
VT317
Mounting Style
Base
Solenoid Voltage
24V dc
Number of Ports
4/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
687.05NL/min
Solenoid Power Consumption
6W
Minimum Operating Pressure
0MPa
Maximum Operating Pressure
0.9 MPa
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Thread Size
1/4
Thread Standard
G
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.