SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring NPT 3/8 VF5000 Series 24V dc
- RS Stock No.:
- 840-7061
- Mfr. Part No.:
- VF5120-5DZ1-03N
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 840-7061
- Mfr. Part No.:
- VF5120-5DZ1-03N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5/2 | |
| Connection Port Thread | NPT 3/8 | |
| Actuation Type | Solenoid/Pilot/Spring | |
| Manufacturer Series | VF5000 | |
| Mounting Style | Manifold | |
| Solenoid Voltage | 24V dc | |
| Solenoid Fitted | Yes | |
| Number of Ports | 5/2 | |
| Body Material | Die Cast Aluminium | |
| Solenoid Power Consumption | 1.5W | |
| Minimum Operating Pressure | 0.15MPa | |
| Minimum Operating Temperature | -10°C | |
| Thread Size | 3/8in | |
| Maximum Operating Pressure | 0.7 MPa | |
| Maximum Operating Temperature | +50°C | |
| Thread Standard | NPT | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand SMC | ||
Function 5/2 | ||
Connection Port Thread NPT 3/8 | ||
Actuation Type Solenoid/Pilot/Spring | ||
Manufacturer Series VF5000 | ||
Mounting Style Manifold | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 5/2 | ||
Body Material Die Cast Aluminium | ||
Solenoid Power Consumption 1.5W | ||
Minimum Operating Pressure 0.15MPa | ||
Minimum Operating Temperature -10°C | ||
Thread Size 3/8in | ||
Maximum Operating Pressure 0.7 MPa | ||
Maximum Operating Temperature +50°C | ||
Thread Standard NPT | ||
Priced to Clear Yes | ||
Non Compliant
- COO (Country of Origin):
- JP
3/8in VF Valves
The VF series are 5 port solenoid valves. The VF series of valves offers a large flow rate in a compact size. These solenoid valves offer reduced power consumption for reduced operating costs.
Reduced power consumption
Built in strainer in pilot valve
Built in strainer in pilot valve
SMC SYJ & VF Series
Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

