SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY5000 Series 24V dc
- RS Stock No.:
- 839-3120
- Mfr. Part No.:
- SY5140-5LOUD-Q
- Brand:
- SMC
Discontinued
- RS Stock No.:
- 839-3120
- Mfr. Part No.:
- SY5140-5LOUD-Q
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5/2 | |
| Actuation Type | Solenoid/Pilot | |
| Manufacturer Series | SY5000 | |
| Mounting Style | Base | |
| Solenoid Voltage | 24V dc | |
| Solenoid Fitted | Yes | |
| Number of Ports | 5/2 | |
| Body Material | Die Cast Aluminium | |
| Solenoid Power Consumption | 0.5W | |
| Minimum Operating Pressure | 0.15MPa | |
| Maximum Operating Temperature | +50°C | |
| Maximum Operating Pressure | 0.7 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5/2 | ||
Actuation Type Solenoid/Pilot | ||
Manufacturer Series SY5000 | ||
Mounting Style Base | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 5/2 | ||
Body Material Die Cast Aluminium | ||
Solenoid Power Consumption 0.5W | ||
Minimum Operating Pressure 0.15MPa | ||
Maximum Operating Temperature +50°C | ||
Maximum Operating Pressure 0.7 MPa | ||
- COO (Country of Origin):
- JP
SY5000 Valves
SY5000 solenoid valves are extremely compact and offer high flow rates. They operate with reduced power consumption and have a power saving circuit to ensure energy efficiency. The valve cover also uses stainless steel and is therefore stronger.
SMC SY Series
