Bosch Rexroth 5/3 Pneumatic Control Valve - Pilot/Pilot CD01-PA Series 24V dc
- RS Stock No.:
- 703-7012
- Mfr. Part No.:
- 5763870220
- Brand:
- Bosch Rexroth
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 703-7012
- Mfr. Part No.:
- 5763870220
- Brand:
- Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch Rexroth | |
Function | 5/3 | |
Actuation Type | Pilot/Pilot | |
Manufacturer Series | CD01-PA | |
Mounting Style | Manifold | |
Solenoid Voltage | 24V dc | |
Solenoid Fitted | Yes | |
Number of Ports | 5/3 | |
Body Material | Polyamide | |
Maximum Flow Rate | 650L/min | |
Solenoid Power Consumption | 2.06W | |
Minimum Operating Pressure | -0.95bar | |
Maximum Operating Pressure | 16 bar | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +50°C | |
Select all | ||
---|---|---|
Brand Bosch Rexroth | ||
Function 5/3 | ||
Actuation Type Pilot/Pilot | ||
Manufacturer Series CD01-PA | ||
Mounting Style Manifold | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 5/3 | ||
Body Material Polyamide | ||
Maximum Flow Rate 650L/min | ||
Solenoid Power Consumption 2.06W | ||
Minimum Operating Pressure -0.95bar | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +50°C | ||