EMERSON ? AVENTICS 5/2 Pneumatic Solenoid Valve - Pilot/Spring CD01-PA Series 24V dc
- RS Stock No.:
- 703-6999
- Mfr. Part No.:
- 5763600220
- Brand:
- EMERSON - AVENTICS
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 703-6999
- Mfr. Part No.:
- 5763600220
- Brand:
- EMERSON - AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON - AVENTICS | |
| Function | 5/2 | |
| Actuation Type | Pilot/Spring | |
| Manufacturer Series | CD01-PA | |
| Mounting Style | Manifold | |
| Solenoid Voltage | 24V dc | |
| Solenoid Fitted | Yes | |
| Number of Ports | 5/2 | |
| Body Material | Polyamide | |
| Maximum Flow Rate | 1010L/min | |
| Solenoid Power Consumption | 2.06W | |
| Minimum Operating Pressure | 0bar | |
| Maximum Operating Pressure | 16bar | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand EMERSON - AVENTICS | ||
Function 5/2 | ||
Actuation Type Pilot/Spring | ||
Manufacturer Series CD01-PA | ||
Mounting Style Manifold | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 5/2 | ||
Body Material Polyamide | ||
Maximum Flow Rate 1010L/min | ||
Solenoid Power Consumption 2.06W | ||
Minimum Operating Pressure 0bar | ||
Maximum Operating Pressure 16bar | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
CD01-PA ISO Series
ISO
Related links
- EMERSON ? AVENTICS 5/3 Pneumatic Solenoid Valve - Pilot/Pilot CD01-PA Series 24V dc
- EMERSON ? AVENTICS 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot CD01-PA Series 24V dc
- EMERSON ? AVENTICS 5/3 Pneumatic Solenoid Valve - Pilot/Pilot CD01-PA Series 12, 24V dc
- EMERSON – AVENTICS 5/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 TC15 Series 24V dc
- EMERSON ? AVENTICS 5/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 TC15 Series 24V dc
- EMERSON ? AVENTICS 3/2 Pneumatic Solenoid Valve - Pilot/Spring 579 Series 24V dc
- EMERSON – AVENTICS 3/2 Pneumatic Solenoid Valve - Pilot/Spring 579 Series 24V dc
- EMERSON – AVENTICS 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 NL2-SOV Series 24V dc
