EMERSON ? AVENTICS 5/2 Pneumatic Control Valve - Solenoid/Pilot G 1/4 TC15 Series 24V dc
- RS Stock No.:
- 703-6680
- Mfr. Part No.:
- R422100990
- Brand:
- Aventics
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 703-6680
- Mfr. Part No.:
- R422100990
- Brand:
- Aventics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aventics | |
| Function | 5/2 | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Solenoid/Pilot | |
| Manufacturer Series | TC15 | |
| Mounting Style | Manifold | |
| Solenoid Voltage | 24V dc | |
| Solenoid Fitted | Yes | |
| Number of Ports | 5/2 | |
| Body Material | Fibreglass Reinforced PA | |
| Maximum Flow Rate | 1500L/min | |
| Solenoid Power Consumption | 2.2W | |
| Minimum Operating Pressure | 2bar | |
| Thread Size | 1/4in | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +50°C | |
| Thread Standard | G | |
Select all | ||
|---|---|---|
Brand Aventics | ||
Function 5/2 | ||
Connection Port Thread G 1/4 | ||
Actuation Type Solenoid/Pilot | ||
Manufacturer Series TC15 | ||
Mounting Style Manifold | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 5/2 | ||
Body Material Fibreglass Reinforced PA | ||
Maximum Flow Rate 1500L/min | ||
Solenoid Power Consumption 2.2W | ||
Minimum Operating Pressure 2bar | ||
Thread Size 1/4in | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Thread Standard G | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
TC15 Valves
Massive flow from a 21 mm wide body of 1500 l.min for all 5 / 2 functions and 1300 l/min for all 5 3 functions, this stand alone range of valves can also be mounted together on a P strip manifold
Spool Valve, non overlapping
M8 3 pin electrical connection
IP65
External pilot option allowing vacuum applications
Manual override with detent
Maximum particle size of 5μm
Oil content of compressed air 0 → 5mg/m3
100 % duty cycle
Polyamide glass-fibre reinforced body
M8 3 pin electrical connection
IP65
External pilot option allowing vacuum applications
Manual override with detent
Maximum particle size of 5μm
Oil content of compressed air 0 → 5mg/m3
100 % duty cycle
Polyamide glass-fibre reinforced body
Rexroth TC15 Valves

