EMERSON ? AVENTICS 5/2 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 TC08 Series 24V dc
- RS Stock No.:
- 703-6582
- Mfr. Part No.:
- R422100971
- Brand:
- EMERSON - AVENTICS
Image representative of range
- RS Stock No.:
- 703-6582
- Mfr. Part No.:
- R422100971
- Brand:
- EMERSON - AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON - AVENTICS | |
| Function | 5/2 | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Pilot/Pilot | |
| Manufacturer Series | TC08 | |
| Mounting Style | Manifold | |
| Solenoid Voltage | 24V dc | |
| Solenoid Fitted | Yes | |
| Number of Ports | 5/2 | |
| Body Material | Fibreglass Reinforced PA | |
| Maximum Flow Rate | 800L/min | |
| Solenoid Power Consumption | 2.2W | |
| Minimum Operating Pressure | 3bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10bar | |
| Maximum Operating Temperature | +50°C | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand EMERSON - AVENTICS | ||
Function 5/2 | ||
Connection Port Thread G 1/8 | ||
Actuation Type Pilot/Pilot | ||
Manufacturer Series TC08 | ||
Mounting Style Manifold | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 5/2 | ||
Body Material Fibreglass Reinforced PA | ||
Maximum Flow Rate 800L/min | ||
Solenoid Power Consumption 2.2W | ||
Minimum Operating Pressure 3bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10bar | ||
Maximum Operating Temperature +50°C | ||
Thread Size 1/8in | ||
Thread Standard G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
TC08 G1/8 Valves
A large flow from a 17mm wide body of 800 l/min for all 5 / 2 functions and 700 l/min for all 5 / 3 functions. This range of valves can also be mounted together on a 'P' stip manifold.
Spool valve, Non Overlapping
Form 'C' or M8 electrical connection options
External Pilot option allowing vacuum applications
Manual override with detent
Maximum partivle size 5μm
Oil content of compressed air 0 → 5mg/m3
100% duty cycle
Polyamide glass-fibre reinforced body
Form 'C' or M8 electrical connection options
External Pilot option allowing vacuum applications
Manual override with detent
Maximum partivle size 5μm
Oil content of compressed air 0 → 5mg/m3
100% duty cycle
Polyamide glass-fibre reinforced body
Rexroth TC08 Series
Related links
- EMERSON – AVENTICS 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 TC08 Series 24V dc
- EMERSON ? AVENTICS 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 TC08 Series 24V dc
- EMERSON – AVENTICS 5/2 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 TC08 Series 24V dc
- EMERSON ? AVENTICS 5/2 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 TC08 Series 24V dc
- EMERSON – AVENTICS 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 TC08 Series 24V dc
- EMERSON ? AVENTICS 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 1/8 TC08 Series 24V dc
- EMERSON ? AVENTICS 5/2 Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/8 TC08 Series 24V dc
- EMERSON – AVENTICS 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 TC15 Series 24V dc

