EMERSON ? AVENTICS 5/2 Pneumatic Control Valve - Pilot/Spring LS04 AF Series 24V dc
- RS Stock No.:
- 703-6514
- Mfr. Part No.:
- R422100565
- Brand:
- Aventics
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£111.29
(exc. VAT)
£133.55
(inc. VAT)
- RS Stock No.:
- 703-6514
- Mfr. Part No.:
- R422100565
- Brand:
- Aventics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aventics | |
| Function | 5/2 | |
| Actuation Type | Pilot/Spring | |
| Manufacturer Series | LS04 AF | |
| Mounting Style | Stand-Alone | |
| Solenoid Voltage | 24V dc | |
| Solenoid Fitted | Yes | |
| Number of Ports | 5/2 | |
| Body Material | Polyoxymethylene | |
| Maximum Flow Rate | 180L/min | |
| Solenoid Power Consumption | 0.7W | |
| Minimum Operating Pressure | 3bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 8 bar | |
| Maximum Operating Temperature | +50°C | |
Select all | ||
|---|---|---|
Brand Aventics | ||
Function 5/2 | ||
Actuation Type Pilot/Spring | ||
Manufacturer Series LS04 AF | ||
Mounting Style Stand-Alone | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 5/2 | ||
Body Material Polyoxymethylene | ||
Maximum Flow Rate 180L/min | ||
Solenoid Power Consumption 0.7W | ||
Minimum Operating Pressure 3bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 8 bar | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
4-6mm, LS04 Valve Series
The LS04 series of small and extra small valves, being extremely light and fast acting, is ideally suited to applications where close connection on moving parts, such as pick and place systems, is required.
Compact size
High flow to size ratio
Fast acting
Built in push-in fittings
LED status display
Polyamide body material with polyurethane seal
High flow to size ratio
Fast acting
Built in push-in fittings
LED status display
Polyamide body material with polyurethane seal


