EMERSON ? AVENTICS 5/2 Pneumatic Control Valve - Pilot/Spring LS04 AF Series 24V dc

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
703-6510
Mfr. Part No.:
R422100563
Brand:
Aventics
Find similar products by selecting one or more attributes.
Select all

Brand

Aventics

Function

5/2

Actuation Type

Pilot/Spring

Manufacturer Series

LS04 AF

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Polyoxymethylene

Maximum Flow Rate

180L/min

Solenoid Power Consumption

0.7W

Minimum Operating Pressure

3bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

8 bar

RoHS Status: Not Applicable

COO (Country of Origin):
FR

4-6mm, LS04 Valve Series


The LS04 series of small and extra small valves, being extremely light and fast acting, is ideally suited to applications where close connection on moving parts, such as pick and place systems, is required.

Compact size
High flow to size ratio
Fast acting
Built in push-in fittings
LED status display
Polyamide body material with polyurethane seal