EMERSON ? AVENTICS 3/2 Pneumatic Control Valve - G 1/8 ST Series

RS Stock No.:
703-6176
Mfr. Part No.:
0820402024
Brand:
Aventics
Find similar products by selecting one or more attributes.
Select all

Brand

Aventics

Function

3/2

Connection Port Thread

G 1/8

Manufacturer Series

ST

Number of Ports

3/2

Body Material

Stainless Steel

Maximum Flow Rate

280L/min

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-15°C

Thread Size

1/8in

Thread Standard

G

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Manually Operated Valves


Stainless steel bodied manually operated and panel mounted 3/2 and 5/2 valves

Spool valve with metal to metal sealing
Hardened stainless steel valve body
Working pressure -0.95 → 10 bar
Ambient temperature range -15 → 80 °C
Maximum particle size 5μm
Oil content of compressed air 5 mg/m3 → 25 mg/m3


ST Series Manually Operated Valves