Poppet type valve Analogue control 0-10V, 0-20mA or 4-20 mA < 0.06 bar hysteresis IP65 0 °C → +70 °C ISO 15217 form C electrical plug connections Requires oil free (0-1mg/m3 max) dry air filtered to 50μm
Attribute
Value
Function
3/3
Actuation Type
Solenoid/Spring
Manufacturer Series
ED05
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Body Material
Die Cast Zinc
Maximum Flow Rate
1000L/min
Minimum Operating Pressure
0.5bar
Maximum Operating Temperature
+70°C
Maximum Operating Pressure
7 bar
Minimum Operating Temperature
0°C
Thread Size
1/4in
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.