Crouzet Pressure Switch 1.2bar

Bulk discount available

Subtotal (1 unit)*

£117.75

(exc. VAT)

£141.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 17 February 2026
  • Plus 999,999,997 unit(s) shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£117.75
5 - 9£114.43
10 - 24£111.37
25 - 49£108.44
50 +£105.61

*price indicative

RS Stock No.:
466-5718
Mfr. Part No.:
81513501
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Maximum Operating Pressure

1.2bar

Minimum Operating Pressure

0.3bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

RoHS Status: Exempt

Pressure Switch


Adjustable switch point
Range from -0.3 to 8 bar
DIN rail mounting

Warning

While generally considered a safe source of energy, compressed air must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.


Crouzet


Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:


Low power consumption (1W)
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers

Related links