EMERSON ? ASCO Pneumatic Control Valve - G 1/2 Modulair 112 Series
- RS Stock No.:
- 278-4823
- Mfr. Part No.:
- 34393103
- Brand:
- Asco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 278-4823
- Mfr. Part No.:
- 34393103
- Brand:
- Asco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asco | |
| Connection Port Thread | G 1/2 | |
| Manufacturer Series | Modulair 112 | |
| Minimum Operating Pressure | 3bar | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | 0°C | |
| Thread Size | 1/2 | |
| Thread Standard | G | |
Select all | ||
|---|---|---|
Brand Asco | ||
Connection Port Thread G 1/2 | ||
Manufacturer Series Modulair 112 | ||
Minimum Operating Pressure 3bar | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature 0°C | ||
Thread Size 1/2 | ||
Thread Standard G | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Emergency shut-off valves and soft-start devices 107 and 112
Modulair 107 and 112 emergency shut-off valves:
Modulair 107 and 112 soft-start devices:
Can be used to gradually supply the system whenever restarting after an emergency shutdown, preventing damage caused by sudden cylinder movement.
The system switches to the full flow position as soon as the downstream pressure reaches 70% of the supplied pressure.
The system returns to the inactive position when the pressure supply is cut.
The system switches to the full flow position as soon as the downstream pressure reaches 70% of the supplied pressure.
The system returns to the inactive position when the pressure supply is cut.

