Emergency shut-off valves and soft-start devices 107 and 112
Modulair 107 and 112 emergency shut-off valves:
Vents the compressed air system. Control is via a solenoid valve (see stock numbers 278-4407 and 278-4429) from the 190 family (available separately).
Modulair 107 and 112 soft-start devices:
Can be used to gradually supply the system whenever restarting after an emergency shutdown, preventing damage caused by sudden cylinder movement. The system switches to the full flow position as soon as the downstream pressure reaches 70% of the supplied pressure. The system returns to the inactive position when the pressure supply is cut.
Attribute
Value
Connection Port Thread
G 3/8
Manufacturer Series
Modulair 112
Minimum Operating Pressure
3bar
Maximum Operating Pressure
10 bar
Thread Size
3/8
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Thread Standard
G
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.