Unit assembly or on connection bars. Clip-on connectors or DIN 15 x 15. Display LED.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
Attribute
Value
Function
5/2
Actuation Type
Solenoid/Pilot
Manufacturer Series
SY5000
Mounting Style
Stand-Alone
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
530NL/min
Solenoid Power Consumption
0.35W
Minimum Operating Pressure
0.1MPa
Maximum Operating Pressure
0.7 MPa
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Thread Standard
G
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.