- RS Stock No.:
- 270-4998
- Mfr. Part No.:
- V124A-5GU
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 270-4998
- Mfr. Part No.:
- V124A-5GU
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
The SMC V100 is 3 port direct operated solenoid valve. It has 0.1 W power consumption.
Ambient temperature is –10 to 50 °C
Power consumption is 0.1 W
Power consumption is 0.1 W
Specifications
Attribute | Value |
---|---|
Function | 3 Port Solenoid Valve |
Actuation Type | Solenoid |
Manufacturer Series | V100 |
Related links
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid V100 Series
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Electrical...
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid M5 x...
- SMC 3/1 Solenoid Pilot Valve - Solenoid V100 Series
- SMC Pneumatic Solenoid Valve - Solenoid V100 Series
- SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid V100 Series 24V dc
- SMC Solenoid Valve - Solenoid V100 Series
- SMC Pneumatic Solenoid Valve - Solenoid V100A Series