SMC 3 Solenoid Valve - Solenoid SY Series
- RS Stock No.:
- 232-8319
- Mfr. Part No.:
- SY9320-5LOU-C8F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£119.41
(exc. VAT)
£143.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.41 |
*price indicative
- RS Stock No.:
- 232-8319
- Mfr. Part No.:
- SY9320-5LOU-C8F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY | |
| Mounting Style | Base Mount | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY | ||
Mounting Style Base Mount | ||
- COO (Country of Origin):
- JP
The SMC 5 Port solenoid valve has 24V, 12V supply voltage. It has IP67 protection. The series offers high flow with low power consumption in a compact design. The SY is available in body ported or base mounted styles and can be used individually or manifold mounted.
Function 3 (2 Position Single)
Piping 20 (Body Ported)
Pilot Type internal pilot
Coil Specifications standard
Piping 20 (Body Ported)
Pilot Type internal pilot
Coil Specifications standard
Related links
- SMC 3 Solenoid Valve - Solenoid SY Series
- SMC 1 Solenoid Valve - Solenoid SY Series
- SMC 4 Solenoid Valve - Solenoid SY Series
- SMC 3 Solenoid Valve - Solenoid G 3/8 SY Series
- SMC Pneumatic Solenoid Valve - Solenoid SY Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm SY5000 Series 24V dc
- SMC 3 position Exhaust Center Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm SY5000 Series 24V dc
- SMC 2 Solenoid Valve - Solenoid SY Series



