SMC 2/1 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Solenoid M5 x 0.8 VQC Series 24V dc
- RS Stock No.:
- 161-3099
- Mfr. Part No.:
- VQC4100-51
- Brand:
- SMC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-3099
- Mfr. Part No.:
- VQC4100-51
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2/1 | |
| Connection Port Thread | M5 x 0.8 | |
| Actuation Type | Solenoid/Solenoid | |
| Manufacturer Series | VQC | |
| Mounting Style | Base Mount | |
| Solenoid Voltage | 24V dc | |
| Solenoid Fitted | Yes | |
| Number of Ports | 5 | |
| Body Material | Die Cast Zinc | |
| Minimum Operating Pressure | 0.1MPa | |
| Maximum Operating Pressure | 0.7 MPa | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -10°C | |
| Number of Positions | 2 | |
| Configuration | 2-Position Single | |
Select all | ||
|---|---|---|
Brand SMC | ||
Function 2/1 | ||
Connection Port Thread M5 x 0.8 | ||
Actuation Type Solenoid/Solenoid | ||
Manufacturer Series VQC | ||
Mounting Style Base Mount | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 5 | ||
Body Material Die Cast Zinc | ||
Minimum Operating Pressure 0.1MPa | ||
Maximum Operating Pressure 0.7 MPa | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -10°C | ||
Number of Positions 2 | ||
Configuration 2-Position Single | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The VQC series has five standard wiring packages bringing a world of ease to wiring and maintenance work, while the protective enclosures of three of them conform to IP67 standards for protection from dust and moisture. The use of multi-pin connectors to replace wiring inside manifold blocks provides flexibility when adding stations or changing manifold configuration. The VQC series has outstanding response times and long life
5 port solenoid valve, base mount, plug-in
Fluid: air/inert gas
Operating pressure: 1.0MPa [0.7MPa (low wattage)]
Effective area (Cv): 1.7 metal seal, 2.0 rubber seal
Coil rated voltage: 24VDC
Enclosure: dust proof (conforms to IP67)
Fluid: air/inert gas
Operating pressure: 1.0MPa [0.7MPa (low wattage)]
Effective area (Cv): 1.7 metal seal, 2.0 rubber seal
Coil rated voltage: 24VDC
Enclosure: dust proof (conforms to IP67)

