SMC 5/2 Pneumatic Control Valve - Pilot/Pilot G 1/4 VF3000 Series 240V ac
- RS Stock No.:
- 723-725
- Mfr. Part No.:
- VF3130-7DZ-02F-Q
- Brand:
- SMC
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£66.08
(exc. VAT)
£79.30
(inc. VAT)
- RS Stock No.:
- 723-725
- Mfr. Part No.:
- VF3130-7DZ-02F-Q
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5/2 | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Pilot/Pilot | |
| Manufacturer Series | VF3000 | |
| Mounting Style | Stand-Alone | |
| Solenoid Voltage | 240V ac | |
| Solenoid Fitted | Yes | |
| Number of Ports | 5/2 | |
| Body Material | Die Cast Aluminium | |
| Maximum Flow Rate | 981NL/min | |
| Solenoid Power Consumption | 5.6VA | |
| Minimum Operating Pressure | 0.15MPa | |
| Maximum Operating Pressure | 0.9 MPa | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Thread Size | 1/4in | |
| Thread Standard | G | |
Select all | ||
|---|---|---|
Brand SMC | ||
Function 5/2 | ||
Connection Port Thread G 1/4 | ||
Actuation Type Pilot/Pilot | ||
Manufacturer Series VF3000 | ||
Mounting Style Stand-Alone | ||
Solenoid Voltage 240V ac | ||
Solenoid Fitted Yes | ||
Number of Ports 5/2 | ||
Body Material Die Cast Aluminium | ||
Maximum Flow Rate 981NL/min | ||
Solenoid Power Consumption 5.6VA | ||
Minimum Operating Pressure 0.15MPa | ||
Maximum Operating Pressure 0.9 MPa | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Thread Size 1/4in | ||
Thread Standard G | ||
RoHS Status: Not Applicable
1/ 4 in VF Valves
Built in strainer in pilot valve



